
The AT4028JD is an orange illuminated pushbutton switch with a rectangular shape and 5mm size. It has a height of 11mm and a termination type of SNAP. The switch is made of polycarbonate material and is available in a package quantity of 50. It is designed for use in electromechanical applications.
Sign in to ask questions about the NKK Switches AT4028JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4028JD technical specifications.
| Color | Orange, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4028JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
