
The AT4028JF is a green illuminated pushbutton switch from NKK Switches. It has a rectangular shape and measures 5mm in size. The switch is 11mm in height and is available in a 50-pack quantity. The AT4028JF features a polycarbonate material and a SNAP termination type.
Sign in to ask questions about the NKK Switches AT4028JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4028JF technical specifications.
| Color | Green, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4028JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.