
Splashproof boot for toggle switches, crafted from durable rubber and silicone in a black finish. Designed for front panel mounting, this accessory features a 23.3mm height and 18mm width, with a 23.3mm length. Its SNAP termination ensures secure connection.
Sign in to ask questions about the NKK Switches AT402A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT402A technical specifications.
| Color | Black |
| Height | 23.3mm |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT402A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.