
Sign in to ask questions about the NKK Switches AT402C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT402C technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT402C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.