Switch Access Rectangular Nonilluminated Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT4030A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4030A technical specifications.
| Color | Black |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4030A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.