The AT4030B is a non-illuminated pushbutton switch from NKK Switches. It has a rectangular shape with a size of 5mm and is made of polycarbonate material. The switch has a height of 11mm, a length of 19.4mm, and a width of 13.2mm. It is available in a single unit quantity and belongs to the LB series.
Sign in to ask questions about the NKK Switches AT4030B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4030B technical specifications.
| Color | White |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4030B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.