
The AT4030C is a non-illuminated pushbutton switch with a rectangular shape and 5mm size. It is made of polycarbonate material and has a height of 11mm and length of 19.4mm. The switch is part of the LB series and is available individually. It is suitable for use in various applications due to its compact size and SNAP termination.
Sign in to ask questions about the NKK Switches AT4030C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4030C technical specifications.
| Color | Red |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4030C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
