The AT4030E is a non-illuminated pushbutton switch from NKK Switches, measuring 19.4mm in length and 13.2mm in width. It has a rectangular shape and a size of 5mm. The switch is made of PC and polycarbonate materials, and is available in a single unit quantity. It has a height of 11mm and a yellow color. The AT4030E is part of the LB series and is designed for general use.
Sign in to ask questions about the NKK Switches AT4030E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4030E technical specifications.
| Color | Yellow |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4030E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.