The AT4030G is a non-illuminated pushbutton switch from NKK Switches. It measures 19.4mm in length, 13.2mm in width, and 5mm in size, with a height of 11mm. The switch is made of polycarbonate material and has a rectangular shape. It is available in a single unit quantity and has a SNAP termination.
Sign in to ask questions about the NKK Switches AT4030G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4030G technical specifications.
| Color | Blue |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4030G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
