The HB Series Yellow Illuminated Pushbutton Switch is a 4.5mm square switch with a lead free termination. It has a height of 4.5mm and a length of 7.4mm, with a material of PC, Polycarbonate. The switch is illuminated and has a package quantity of 200. It is suitable for use in general applications.
Sign in to ask questions about the NKK Switches AT4031EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4031EE technical specifications.
| Color | Yellow |
| Height | 4.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 200 |
| Series | HB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4031EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
