
The HB Series Green Illuminated Pushbutton Switch is a 4.5mm square switch with a lead free termination. It features a green illumination type and is made of PC, Polycarbonate material. The switch has a height of 4.5mm and a length of 7.4mm.
Sign in to ask questions about the NKK Switches AT4031FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4031FF technical specifications.
| Color | Green |
| Height | 4.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Series | HB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4031FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
