NKK Switches AT4032CC technical specifications.
| Color | Red |
| Height | 4.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Series | HB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
No datasheet is available for this part.