
The HB Series Square Pushbutton Switch is a non-illuminated switch with a black lens color and polycarbonate material. It measures 4.5mm in size and 7.4mm in length, with a height of 4.5mm. The switch is lead free and available in a single package quantity. It is suitable for use in general applications.
Sign in to ask questions about the NKK Switches AT4035A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4035A technical specifications.
| Color | Black |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4035A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
