The HB Series Yellow Square Pushbutton Switch is a non-illuminated electromechanical switch with a polycarbonate material construction. It measures 7.4mm in length and 4.5mm in height, with a square shape and 4.5mm size. The switch is available in a single unit quantity and features a SNAP termination type. It is suitable for use in general applications.
Sign in to ask questions about the NKK Switches AT4035E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4035E technical specifications.
| Color | Yellow |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4035E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.