The HB Series Square Pushbutton Switch from NKK Switches is a non-illuminated electromechanical switch with a polycarbonate material and a square shape. It measures 4.5mm in size and 7.4mm in length, with a height of 4.5mm. The switch is available individually and features a SNAP termination.
Sign in to ask questions about the NKK Switches AT4035F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4035F technical specifications.
| Color | Green |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4035F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.