Switch Access Round Nonilluminated Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT4036A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4036A/1 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Packaging | Bulk |
| Series | HB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4036A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.