The HB Series 4.5mm Round Pushbutton Switch is a non-illuminated switch with a red lens color and polycarbonate material. It measures 7.4mm in length and 4.5mm in size, with a height of 4.5mm. The switch is available individually and features a round shape. It is suitable for use in general applications.
Sign in to ask questions about the NKK Switches AT4036C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4036C technical specifications.
| Color | Red |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4036C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.