The HB Series pushbutton switch from NKK Switches features a round shape with a green lens color and non-illuminated design. It measures 7.4mm in length and 4.5mm in height, with a material composition of PC and polycarbonate. This switch is available individually and is designed for use in various applications.
Sign in to ask questions about the NKK Switches AT4036F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4036F technical specifications.
| Color | Green |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4036F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.