
Black and grey rubber and silicone pushbutton full boot accessory for panel front mounting. Features a 10.8mm height and 8.5mm length, operating within a -30°C to 85°C temperature range. Lead-free construction with screw termination.
Sign in to ask questions about the NKK Switches AT4041H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4041H technical specifications.
| Color | Black, Grey |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4041H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
