The AT4041M is a black rubber switch with a panel mount design, measuring 10.8mm in height and 8.5mm in length. It features a screw termination and is available in a bulk packaging configuration. The switch is part of the MB series from NKK Switches.
Sign in to ask questions about the NKK Switches AT4041M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4041M technical specifications.
| Color | Black |
| Height | 10.8mm |
| Length | 8.5mm |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4041M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
