This black rubber switch is designed for panel mounting on the front side. It has a height of 10.8mm and a length of 8.5mm. The switch is manufactured with lead-free materials and is available in bulk packaging. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT4042H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4042H technical specifications.
| Color | Black |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4042H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.