The AT4042M is a black rubber/silicone panel mount switch from NKK Switches. It measures 10.8mm in height and 8.5mm in length. The switch is available in bulk packaging and is part of the MB series. It features a screw termination and is designed for panel and front mounting.
Sign in to ask questions about the NKK Switches AT4042M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4042M technical specifications.
| Color | Black |
| Height | 10.8mm |
| Length | 8.5mm |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4042M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.