The AT4051AB is a square pushbutton switch with a black and white color scheme, measuring 4.6mm in size. It features a lead-free construction and SNAP termination. The switch has a height of 8.8mm and a length of 11.6mm, with a material composition of polycarbonate. It is designed for illumination opening applications.
Sign in to ask questions about the NKK Switches AT4051AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4051AB technical specifications.
| Color | Black, White |
| Height | 8.8mm |
| Illumination Type | Illumination Opening |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Square |
| Size | 4.6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4051AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.