The HB Series Square Pushbutton Switch from NKK Switches features a polycarbonate body with a black and white color scheme. It measures 9.4mm in height and 7.4mm in length, with a square shape and 4.6mm size. This lead-free switch is designed for use with SNAP termination and is suitable for a variety of applications.
Sign in to ask questions about the NKK Switches AT4052AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4052AB technical specifications.
| Body Material | Polycarbonate |
| Color | Black, White |
| Height | 9.4mm |
| Illumination Type | Illumination Opening |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| Shape | Square |
| Size | 4.6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4052AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.