
This is a 19mm diameter, 9mm height, round pushbutton switch with red illumination and a polycarbonate material. It is a lead-free, panel mount switch with a 5.1mm size. The switch is part of the LB series and has a SNAP termination. It is available in a single unit quantity.
Sign in to ask questions about the NKK Switches AT4054CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4054CJ technical specifications.
| Color | Red, Clear |
| Diameter | 19mm |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4054CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.