
The AT4054EJ is a 19mm yellow illuminated pushbutton switch from NKK Switches. It features a round shape with a diameter of 19mm and a height of 9mm. The switch is designed for panel mount applications and is available in a lead-free configuration. The switch type is a pushbutton with a snap termination.
Sign in to ask questions about the NKK Switches AT4054EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4054EJ technical specifications.
| Color | Yellow, Clear |
| Diameter | 19mm |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4054EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
