
This 19mm green illuminated pushbutton switch features a 5.1mm size and is constructed from polycarbonate material. It has a lead-free termination and is designed for panel mount applications. The switch has a round shape and is part of the LB series. It is available in a single unit quantity and has a green lens color.
Sign in to ask questions about the NKK Switches AT4054FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4054FJ technical specifications.
| Color | Green, Clear |
| Diameter | 19mm |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4054FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
