
The AT4054GJ is a 5.1mm round illuminated pushbutton switch with a blue lens color and polycarbonate material. It has a panel mount termination and is lead free. The switch has a diameter of 0.748inch and a height of 9mm, with a length of 19mm. It is part of the LB series and is available in a package quantity of 1.
Sign in to ask questions about the NKK Switches AT4054GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4054GJ technical specifications.
| Body Material | Polycarbonate |
| Color | Blue, Clear |
| Diameter | 0.748inch |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4054GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.