
Switch Access Round Colored Insert Cap Push Button Switch
NKK Switches AT4055JC technical specifications.
| Color | Red, Clear |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
No datasheet is available for this part.