This blue illuminated pushbutton switch has a round shape with a 5.1mm size and a 19mm length. It is made of polycarbonate material and is lead free. The switch is illuminated and has a snap termination.
Sign in to ask questions about the NKK Switches AT4055JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4055JG technical specifications.
| Color | Blue, Clear |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4055JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.