
The AT4057 is a rectangular switch from NKK Switches with a clear polycarbonate material and a height of 8mm. It has a length of 26mm and a width of 21mm, and is terminated with SNAP. The switch operates between -25°C and 70°C, and is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT4057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4057 technical specifications.
| Color | Clear |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Rectangular |
| Termination | SNAP |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
