This is a non-illuminated switch with a polyamide material and a snap termination. It is 6.3mm in size and 12mm in length, and is packaged in a box. The switch is lead free and compliant with the specified categories.
Sign in to ask questions about the NKK Switches AT4058C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4058C technical specifications.
| Color | Red |
| Height | 6.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4058C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.