This square switch from NKK Switches features a yellow color and non-illuminated design. It measures 6.3mm in height, 12mm in length, and 11mm in width. The switch is made of polyamide material and has a SNAP termination. It is part of the JB series and is sold individually.
Sign in to ask questions about the NKK Switches AT4058E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4058E technical specifications.
| Color | Yellow |
| Height | 6.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4058E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.