
The JB Series Square Green Non-Illuminated Switch is a single unit from the JB series, manufactured by NKK Switches. It measures 6.3mm in size and features a square shape. The switch has a non-illuminated design and is made of polyamide material. It is available in a single unit quantity and has a SNAP termination type. The switch is suitable for various applications and is part of the general category of accessories.
Sign in to ask questions about the NKK Switches AT4058F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4058F technical specifications.
| Color | Green |
| Height | 6.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4058F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.