The AT4058H is a square-shaped non-illuminated switch from NKK Switches. It has a height of 6.3mm and a length of 12mm, with a SNAP termination. The switch is made of polyamide material and is lead-free compliant. It is available in a single unit package, packaged in a box.
Sign in to ask questions about the NKK Switches AT4058H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4058H technical specifications.
| Color | Green, Grey |
| Height | 6.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4058H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
