
The AT4059C is a 6.3mm square non-illuminated switch from NKK Switches. It has a height of 6.3mm and a length of 12mm, with a material of polycarbonate. The switch is lead free and has a SNAP termination. It is part of the JB series and is available individually.
Sign in to ask questions about the NKK Switches AT4059C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4059C technical specifications.
| Color | Red |
| Height | 6.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4059C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.