The NKK Switches AT4059H is a square-shaped switch with a green and grey color. It has a height of 6.3mm and a length of 12mm. This switch is non-illuminated and made of polycarbonate material. It is lead-free and available in a single package quantity. The AT4059H is part of the JB series and features a SNAP termination.
Sign in to ask questions about the NKK Switches AT4059H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4059H technical specifications.
| Color | Green, Grey |
| Height | 6.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4059H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.