
The AT405B is a non-illuminated rocker switch with a white color and dimensions of 10.5mm in height, 16mm in length, and 12.6mm in width. It is made of polycarbonate material and has a lead-free termination. The switch is part of the MLW series and is available in a package quantity of one. It has a rectangular shape and is suitable for general applications.
Sign in to ask questions about the NKK Switches AT405B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT405B technical specifications.
| Color | White |
| Height | 10.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Rectangular |
| Size | 10.5mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT405B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.