
The AT405C is a rocker switch with a non-illuminated red lens and a polycarbonate body. It has a PBT body material and is lead-free. The switch measures 10.5mm in height, 16mm in length, and 12.6mm in width. It is designed for screw mount applications with SNAP termination.
Sign in to ask questions about the NKK Switches AT405C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT405C technical specifications.
| Body Material | PBT |
| Color | Red |
| Height | 10.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Rectangular |
| Size | 10.5mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT405C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.