
The AT405D is a rocker switch from NKK Switches with a non-illuminated design. It measures 10.5mm in height and 16mm in length, and is constructed from polycarbonate material. The switch is available in a single unit quantity and features a rectangular shape with a size of 10.5mm. It is designed for use in general applications and is suitable for mounting with a SNAP termination.
Sign in to ask questions about the NKK Switches AT405D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT405D technical specifications.
| Color | Orange |
| Height | 10.5mm |
| Illumination Type | Non-Illuminated |
| Length | 16mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Rectangular |
| Size | 10.5mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT405D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
