
The AT405E is a non-illuminated rocker switch with a yellow color, measuring 10.5mm in height and 12.6mm in width. It is made of polycarbonate material and has a rectangular shape. The switch is lead free and has a SNAP termination. It is part of the MLW series and is packaged individually.
Sign in to ask questions about the NKK Switches AT405E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT405E technical specifications.
| Color | Yellow |
| Height | 10.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Rectangular |
| Size | 10.5mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT405E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.