
This illuminated switch features a yellow and clear color scheme, a height of 6.3mm, and a length of 12mm. It is constructed from polycarbonate material and is lead free. The switch is available in a square shape and has a snap termination type.
Sign in to ask questions about the NKK Switches AT4060JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4060JE technical specifications.
| Color | Yellow, Clear |
| Height | 6.3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4060JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
