Switch Access Clear Cap with Colored Diffuser Tactile Switch
NKK Switches AT4060JJ technical specifications.
| Color | Clear |
| Height | 6.3mm |
| Illumination Type | Illuminated |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
No datasheet is available for this part.