
The GB Series pushbutton switch from NKK Switches features a black color and a round shape with a diameter of 3.99mm and a height of 2.4mm. It has a non-illuminated design and is made of polyamide material. The switch is lead-free and compliant with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a single package quantity and has a SNAP termination.
Sign in to ask questions about the NKK Switches AT4063A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4063A technical specifications.
| Color | Black |
| Diameter | 3.99mm |
| Height | 2.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | GB |
| Shape | Round |
| Size | 2.4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4063A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
