
The AT4063C is a 2.4mm red pushbutton switch with a non-illuminated design, constructed from polyamide material. It has a maximum operating temperature range of -30°C to 85°C and is lead free. The switch is available in a round shape with a size of 2.4mm and a length of 4mm. It is a single unit in a package and is designed for use in general applications.
Sign in to ask questions about the NKK Switches AT4063C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4063C technical specifications.
| Color | Red |
| Height | 2.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | GB |
| Shape | Round |
| Size | 2.4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4063C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.