
The AT4065C is a red illuminated slide switch with a rectangular shape and 5mm size. It has a height of 5mm and a length of 11mm. The switch is made of PC and polycarbonate materials and is lead free. It is available in a single unit package quantity.
Sign in to ask questions about the NKK Switches AT4065C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4065C technical specifications.
| Color | Red, Black |
| Height | 5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | SS |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | SLIDE |
| Termination | SNAP |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4065C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.