The AT4065E is a yellow illuminated slide switch with a rectangular shape and 5mm size. It has a height of 5mm and a length of 11mm, with a width of 8.5mm. The switch is made of PC material and features SNAP termination. It is part of the SS series and is available individually.
Sign in to ask questions about the NKK Switches AT4065E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4065E technical specifications.
| Color | Yellow, Black |
| Height | 5mm |
| Illumination Type | Illuminated |
| Length | 11mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | SS |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | SLIDE |
| Termination | SNAP |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4065E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
