
The AT4065F is a green illuminated slide switch with a rectangular shape and 5mm size. It has a height of 5mm and a length of 11mm, with a width of 8.5mm. The switch is made of PC material and is lead free. It is designed for use in electromechanical applications and is available in a single package quantity.
Sign in to ask questions about the NKK Switches AT4065F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4065F technical specifications.
| Color | Green, Black |
| Height | 5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | SS |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | SLIDE |
| Termination | SNAP |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4065F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.