
The AT406A is a non-illuminated toggle switch from NKK Switches, measuring 18mm in length and 8mm in width. It is made from lead-free PVC and polyvinyl materials. The switch has a SNAP termination and is available individually. The AT406A is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT406A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT406A technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 18mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT406A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
