
This 18mm toggle switch is made from PVC and polyvinyl materials, with a non-illuminated design and standard mount. It is lead free and available in a single unit quantity. The switch has a width of 8mm and a length of 18mm. It is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT406B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT406B technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | PVC, Polyvinyl |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 18mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT406B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
